Filter Your Search
1 - 2 of 2 results
|
8221J82ZGE22
C&K
|
$23.8295 | Yes | Active | 1 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | SNAP-IN FRONT MOUNT | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | STAINLESS STEEL | NON-ILLUMINATED | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.062 inch | 11.43 mm | 26.2382 mm | 12.7 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.31 | ||
|
8221J82ZGE22
ITT Interconnect Solutions
|
Check for Price | Active | 1 A | 28 V | 60000 Cycle(s) | 0.1 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | SNAP-IN FRONT MOUNT | 0.4VA@20VAC | 1A@120VAC | 1A@28VDC | 1 A | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | STAINLESS STEEL | NON-ILLUMINATED | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.062 inch | 11.43 mm | 26.2382 mm | 12.7 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.31 |