Filter Your Search
1 - 10 of 915,240 results
|
MC0805N821J500CT
SPC Multicomp
|
$0.0017 | Yes | Yes | Active | 820 pF | 50 V | 5 % | 0805 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 2 mm | 1.25 mm | SPC TECHNOLOGY/ MULTICOMP | , 0805 | unknown | EAR99 | ||||||||||
|
GRM033R71E821KA01D
Murata Manufacturing Co Ltd
|
$0.0031 | Yes | Yes | Active | 820 pF | 25 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 0201 | 8532.24.00.20 | Murata Electronics | ||
|
GRM033R71H821KA12D
Murata Manufacturing Co Ltd
|
$0.0032 | Yes | Yes | Active | 820 pF | 50 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
MC0603N821J500CT
SPC Multicomp
|
$0.0034 | Yes | Active | 820 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | , 0603 | unknown | EAR99 | |||||||||||
|
GRM0335C1E821GA01D
Murata Manufacturing Co Ltd
|
$0.0036 | Yes | Yes | Active | 820 pF | 25 V | 2 % | 0201 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 0201 | 8532.24.00.20 | Murata Electronics | ||
|
GRM033R71E821JA01D
Murata Manufacturing Co Ltd
|
$0.0040 | Yes | Yes | Active | 820 pF | 25 V | 5 % | 0201 | X7R | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 0201 | 8532.24.00.20 | Murata Electronics | ||
|
GRM033R71C821KA01D
Murata Manufacturing Co Ltd
|
$0.0041 | Yes | Yes | Active | 820 pF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 0201 | 8532.24.00.20 | Murata Electronics | ||
|
C1608C0G1H821J080AA
TDK Corporation
|
$0.0044 | Yes | Yes | End Of Life | 820 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
GRM0335C1E821JA01D
Murata Manufacturing Co Ltd
|
$0.0045 | Yes | Yes | Active | 820 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 0201 | 8532.24.00.20 | Murata Electronics | ||
|
NMC0603NPO821J50TRPF
NIC Components Corp
|
$0.0069 | Yes | Yes | Active | 820 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |