Filter Your Search
1 - 2 of 2 results
|
8203-FREQ1VPCNSGE
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 80 MHz | 6 MHz | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||
|
8203-FREQ1VPCNSGET
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2000 % | 4 pF | 3.3 V | LVCMOS | STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO POSSIBLE | 1.9 ns | NO | 80 MHz | 6 MHz | 1.9 ns | 3.63 V | 2.97 V | 45/55 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) | 5.0mm x 3.2mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock |