Parametric results for: 81c-1 under Variable Resistors

Filter Your Search

1 - 10 of 42,226 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 81c1
Select parts from the table below to compare.
Compare
Compare
81C1A-E28-A15L
Bourns Inc
$11.6665 Yes Active 10 % 2 W THROUGH HOLE MOUNT PCB Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Matte Tin (Sn) WIRE 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC PCB Mount, 6363 not_compliant EAR99 8533.40.80.50 Bourns
81C1A-E28-A18L
Bourns Inc
$11.6863 Yes Active 10 % 2 W THROUGH HOLE MOUNT PCB Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Matte Tin (Sn) WIRE 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC PCB Mount, 6363 not_compliant EAR99 8533.40.80.50
81C1A-E28-B15L
Bourns Inc
$11.8861 Yes Active 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Rectangular 1 3 1 240 deg Matte Tin (Sn) WIRE 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC PCB Mount, 6363 not_compliant EAR99 8533.40.80.70
81C1J-F24-T10
Bourns Inc
Check for Price No Obsolete 1 kΩ 10 % 250 mW 6363 PCB Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC 81 125 °C -40 °C Square 225 deg 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC unknown
81C1K-E24-H08
Bourns Inc
Check for Price No Obsolete 500 Ω 5 % 2 W 6363 PCB Mount 150 ppm/°C POTENTIOMETER CERMET 81 125 °C -40 °C Square 240 deg 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC unknown
81C1C-K32-A14/A14L
Bourns Inc
Check for Price Yes Active 7.5 kΩ 10 % 2 W PCB MOUNT PCB Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Square 1 3 1 240 deg Matte Tin (Sn) FLAT 15.88 mm 15.88 mm 15.88 mm BOURNS INC not_compliant
81C1F-E24-F13/F13L
Bourns Inc
Check for Price Yes Active 5 kΩ 10 % 1 W PCB MOUNT PCB Mount 150 ppm/°C AUDIO POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Square 1 3 1 225 deg Matte Tin (Sn) FLAT 15.88 mm 15.88 mm 15.88 mm BOURNS INC not_compliant
81C1K-E16-H29/H29L
Bourns Inc
Check for Price Yes Active 1.5 kΩ 5 % 2 W PCB MOUNT PCB Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO e3 125 °C -40 °C HORIZONTAL Square 1 3 1 240 deg Matte Tin (Sn) FLAT 15.88 mm 15.88 mm 15.88 mm BOURNS INC not_compliant
81C1B-E12-A22L
Bourns Inc
Check for Price Yes Active 250 kΩ 10 % 2 W 6363 PCB Mount 150 ppm/°C POTENTIOMETER CERMET e3 125 °C -40 °C Square 240 deg Matte Tin (Sn) 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC not_compliant
81C1F-E24-T23
Bourns Inc
Check for Price No Obsolete 500 kΩ 10 % 250 mW 6363 PCB Mount 1000 ppm/°C POTENTIOMETER CONDUCTIVE PLASTIC 81 125 °C -40 °C Square 225 deg 12.7 mm 15.88 mm 15.88 mm 15.88 mm BOURNS INC unknown