Parametric results for: 81_MCX-50-0-6/111_NH under RF MCX/MMCX Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 81mcx5006111nh
Select parts from the table below to compare.
Compare
Compare
81_MCX-50-0-6/111_NH
HUBER+SUHNER
Check for Price Yes Active 1 50 Ω MALE 500 Cycles BOARD PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL STRAIGHT RF MCX CONNECTOR STANDARD: IEC 60169-36 NO 24.9088 N 1 6 GHz 8.0064 N NO NO e4 NO -55 °C 155 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.24 inch 0.165 inch 0.24 inch 0.204 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10 HUBER & SUHNER