Filter Your Search
1 - 1 of 1 results
|
81E1C-E20-H19/H19L
Bourns Inc
|
Check for Price | Yes | Active | 75 kΩ | 5 % | 2 W | PCB MOUNT | PCB Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 240 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant |