Filter Your Search
1 - 10 of 6,434 results
|
A581DC332M040F
KEMET Corporation
|
$4.6100 | Active | 3.3 mF | 40 V | 2.4 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 1.32 mA | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||
|
ALC40A181DD500
KEMET Corporation
|
$5.6859 | Yes | Active | 180 µF | 500 V | 1.71 A | 20 % | 1.25 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 270 µA | IEC60384-4 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||
|
ALP22A681DB200
KEMET Corporation
|
$6.5391 | Yes | Yes | Not Recommended | 680 µF | 200 V | 20 % | POLARIZED | 20 % | CHASSIS MOUNT; THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 816 µA | IEC60384-4 | 85 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Chassis Mount | NO | LUG; WIRE | 40 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | ||||||
|
ALS70A681DE500
KEMET Corporation
|
$6.5559 | Yes | Yes | Active | 680 µF | 500 V | 3.9 A | 20 % | 368 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.04 mA | IEC60384-4 | 85 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 36 mm | 82 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||
|
ALA7DA681DE400
KEMET Corporation
|
$6.9295 | Yes | Active | 680 µF | 400 V | 2.8 A | 20 % | 263 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.632 mA | AEC-Q200 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||||
|
ALT22A681DB200
KEMET Corporation
|
$7.3567 | Yes | Yes | Not Recommended | 680 µF | 200 V | 20 % | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 816 µA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | 10 mm | LUG | 40 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.55 | KEMET | |||||
|
ALF70C681DF400
KEMET Corporation
|
$7.4410 | Active | 680 µF | 400 V | 2.994 A | 20 % | 204.7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.632 mA | 85 °C | -40 °C | 4 | PCB Mount | BULK | NO | FLAT | 35 mm | 50 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||||||
|
ALC10E681DH400
KEMET Corporation
|
$7.4881 | Yes | Active | 680 µF | 400 V | 2.9 A | 20 % | 232 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.632 mA | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 60 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||||
|
ALF20C681DH400
KEMET Corporation
|
$7.9182 | Yes | Active | 680 µF | 400 V | 2.9 A | 20 % | 232 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.632 mA | 85 °C | -40 °C | 4 | PCB Mount | NO | PRESS FIT | 35 mm | 60 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||||||
|
ALC10F681DL450
KEMET Corporation
|
$8.2753 | Yes | Active | 680 µF | 450 V | 3.61 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.836 mA | IEC60384-4 | 85 °C | -40 °C | 3 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 35 mm | 80 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |