Filter Your Search
1 - 4 of 4 results
|
81C4A-P32-B16/B16/B16/B16L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 2 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | MATTE TIN | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | |||
|
81C4A-P32-B16/B16L
Bourns Inc
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 2 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | e3 | 125 °C | -40 °C | Square | 240 deg | MATTE TIN | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | ||||
|
81C4A-P32-B16/B16
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 20 % | 2 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown | |||||
|
81C4A-P32-B16/B16/B16/B16
Bourns Inc
|
Check for Price | No | Obsolete | 20 kΩ | 20 % | 2 W | PCB Mount | 1000 ppm/°C | POTENTIOMETER | CONDUCTIVE PLASTIC | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown |