Filter Your Search
1 - 1 of 1 results
|
8161J86WPE523
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | ALTERNATE | MINIATURE SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 65 °C | PANEL MOUNT | RED LED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE WRAP | 6.86 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.33 |