Filter Your Search
1 - 2 of 2 results
|
8161J81ZBE22
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | ALTERNATE | MINIATURE SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 6.86 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.33 | |||||||||||||||||||||
|
8161J81ZBE22
ITT Interconnect Solutions
|
Check for Price | Transferred | 50000 Cycle(s) | 0.02 mΩ | SPDT | ALTERNATE | GOLD OVER NICKEL | PUSHBUTTON SWITCH | PUSHBUTTON | SNAP-IN FRONT MOUNTING | 0.4VA@20VDC | ON-ON | 1000VAC V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | PARTIAL | 6.858 mm | 12.7 mm | 0.155 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 |