Filter Your Search
1 - 10 of 613 results
|
8161J80ZQE2
C&K
|
$12.6830 | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | 0.1 mΩ | SPDT | ALTERNATE | SILVER | MINIATURE SWITCH | PUSHBUTTON | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | NON-ILLUMINATED | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.22 inch | 6.86 mm | 11.43 mm | 12.7 mm | 0.155 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 | ||||||||||
|
8161J80CGE52
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
8161J80ZGE12
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Gold (Au) - with Nickel (Ni) barrier | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
8161J80CRE22
C&K
|
Check for Price | Yes | Yes | Active | 6 A | 28 V | 50000 Cycle(s) | SPDT | ALTERNATE | MINIATURE SWITCH | PNAEL MOUNTABLE | 6A@120VAC | 6A@28VDC | 6 A | 120 V | e3 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 6.86 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.35 | |||||||||||||||||||||||
|
8161J80Z3BI5
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | ALTERNATE | MINIATURE SWITCH | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | QUICK CONNECT | 6.86 mm | 11.43 mm | 12.7 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||
|
8161J80WMI2
ITT Interconnect Solutions
|
Check for Price | Obsolete | 6 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | SNAP-IN FRONT MOUNTING | 3A@250VAC | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | NYLON | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | PARTIAL | 6.858 mm | 12.7 mm | 0.75 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.35 | ||||||||||
|
8161J80Z3QE2
ITT Interconnect Solutions
|
Check for Price | Obsolete | 6 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | SNAP-IN FRONT MOUNTING | 3A@250VAC | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 65 °C | PANEL MOUNT | BLACK | MATTE | NYLON | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | COPPER ALLOY | QUICK CONNECT | PARTIAL | 6.858 mm | 12.7 mm | 0.25 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.35 | |||||||||||
|
8161J80ZQI52
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
8161J80Z3QI42
C&K
|
Check for Price | Yes | Active | MINIATURE SWITCH | e4 | Silver (Ag) | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
8161J80W1QE2
ITT Interconnect Solutions
|
Check for Price | Obsolete | 6 A | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | ALTERNATE | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | SNAP-IN FRONT MOUNTING | 3A@250VAC | 6A@120VAC | 6A@28VDC | 6 A | ON-ON | 120 V | 1000VAC V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | NYLON | SILVER | SILVER | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | COPPER ALLOY | WIRE WRAP | PARTIAL | 6.858 mm | 12.7 mm | 0.75 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.35 |