Filter Your Search
1 - 1 of 1 results
|
8131M6K00560KCAD2A97
Knowles Capacitors
|
Check for Price | No | Active | 56 pF | 6 kV | 10 % | 3015 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.12 mm | 7.62 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 3015 | compliant | EAR99 |