Filter Your Search
1 - 3 of 3 results
|
8131M1000391JCC01
Knowles Capacitors
|
Check for Price | No | Active | 390 pF | 100 V | 5 % | 3015 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 5.08 mm | WIRE | 9.12 mm | 7.62 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 3015 | compliant | EAR99 | |||||
|
8131M1000391JCC01A97
Knowles Capacitors
|
Check for Price | No | Active | 390 pF | 100 V | 5 % | 3015 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.12 mm | 7.62 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 3015 | compliant | EAR99 | ||
|
8131M1000391JCC01C42
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 100 V | 5 % | 3015 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.12 mm | 7.62 mm | 3.81 mm | KNOWLES PRECISION DEVICES | , 3015 | compliant | EAR99 |