Filter Your Search
1 - 1 of 1 results
|
813-S1-012-30-017101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 10 mΩ | 3.5 A | MALE | 50000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | RECTANGULAR | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.2 inch | 0.173 inch | 0.6 inch | PRECI-DIP SA | compliant | Preci-Dip |