Filter Your Search
1 - 1 of 1 results
|
813-SS-008-10-474101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 10 mΩ | 3.5 A | MALE | 50000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.197 inch | 0.4 inch | 0.138 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 |