Filter Your Search
1 - 2 of 2 results
|
8125MHZBE
C&K
|
Check for Price | Yes | Active | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PUSHBUTTON | 0.4VA@20VDC | ON-(ON) | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | GLASS FILLED NYLON | 0.25 inch | 1/4-40 | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PARTIAL | 0.218 inch | 6.858 mm | 26.2382 mm | 12.7 mm | 0.25 inch | 0.155 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||
|
8125MHZBE
ITT Interconnect Solutions
|
Check for Price | Active | 60000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PUSHBUTTON | 0.4VA@20VDC | ON-(ON) | 1000VAC V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | GLASS FILLED NYLON | 0.25 inch | 1/4-40 | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | PARTIAL | 0.218 inch | 6.858 mm | 26.2382 mm | 12.7 mm | 0.25 inch | 0.155 inch | ITT CANNON | unknown | EAR99 | 8536.50.70.00 |