Parametric results for: 8121M0500393JXC02 under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 8121m0500393jxc02
Select parts from the table below to compare.
Compare
Compare
8121M0500393JXC02C42
Knowles Capacitors
Check for Price Yes Active 39 nF 50 V 5 % 2012 X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 Radial Ammo Pack NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 6.58 mm 5.08 mm 3.18 mm KNOWLES PRECISION DEVICES , 2012 compliant EAR99
8121M0500393JXC02A97
Knowles Capacitors
Check for Price No Active 39 nF 50 V 5 % 2012 X7R 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 Radial Ammo Pack NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.54 mm WIRE 6.58 mm 5.08 mm 3.18 mm KNOWLES PRECISION DEVICES , 2012 compliant EAR99
8121M0500393JXC02
Knowles Capacitors
Check for Price No Active 39 nF 50 V 5 % 2012 X7R 5 % THROUGH HOLE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial Ammo Pack NO 2.54 mm WIRE 6.58 mm 5.08 mm 3.18 mm KNOWLES PRECISION DEVICES , 2012 compliant EAR99