Parametric results for: 811-s1-017-10-014101 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 811s101710014101
Select parts from the table below to compare.
Compare
Compare
811-S1-017-10-014101
PRECI-DIP SSA
Check for Price Yes Yes Active 17 1 2.54 mm 1 10 mΩ 3.5 A MALE 50000 Cycles BOARD GOLD (10) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 10 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD BERYLLIUM COPPER RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.181 inch 1.7 inch 0.118 inch PRECI-DIP SA ROHS COMPLIANT compliant EAR99 8536.69.40.40