Filter Your Search
1 - 1 of 1 results
|
811-S1-002-10-016101
PRECI-DIP SSA
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | 50000 Cycles | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.22 inch | 0.2 inch | 0.118 inch | PRECI-DIP SA | ROHS COMPLIANT | compliant | Preci-Dip |