Parametric results for: 81080-660301-RB under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 81080660301rb
Select parts from the table below to compare.
Compare
Compare
81080-660301-RB
3M Interconnect
Check for Price Yes Yes Active 80 2 1.27 mm 2 750 mA MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, POLARIZED 700VAC V NO 1 GΩ SHRD TRIPOLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO LATCH & EJECT ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.31 inch 0.405 inch 2.56 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40