Filter Your Search
1 - 6 of 6 results
|
81068-660C08-WH
3M Interconnect
|
Check for Price | Active | 68 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | e0 | UL | 94V-0 | -55 °C | 105 °C | RETENTION CLIP | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 2.26 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | ||||||||||||
|
81068-660C08-RB
3M Interconnect
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RETENTION CLIP | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 2.26 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||
|
81068-660C08-RB-WH
3M Interconnect
|
Check for Price | Active | 68 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | e3 | UL | 94V-0 | -55 °C | 105 °C | RETENTION CLIP | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 2.26 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
81068-660C08-RB-WX
3M Interconnect
|
Check for Price | Yes | Yes | Active | 68 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RETENTION CLIP | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 2.26 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||
|
81068-660C08-WX
3M Interconnect
|
Check for Price | No | No | Active | 68 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RETENTION CLIP | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 2.26 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | |||||
|
81068-660C08
3M Interconnect
|
Check for Price | No | No | Active | 68 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RETENTION CLIP | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.54 mm | 30u inch | SURFACE MOUNT | 0.31 inch | 0.405 inch | 2.26 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant |