Parametric results for: 81040-600C04-RB under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 81040600c04rb
Select parts from the table below to compare.
Compare
Compare
81040-600C04-RB
3M Interconnect
$19.1641 Yes Yes Active 40 2 1.27 mm 2 750 mA MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, POLARIZED 700VAC V NO 1 GΩ SHRD TRIPOLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.54 mm 30u inch SURFACE MOUNT 0.31 inch 0.405 inch 1.56 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3M
81040-600C04-RB-WX
3M Interconnect
Check for Price Yes Yes Active 40 2 1.27 mm 2 750 mA MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 700VAC V NO 1 GΩ SHRD TRIPOLARIZED NO NO e3 NO UL 94V-0 -55 °C 105 °C PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.54 mm 30u inch SURFACE MOUNT 0.31 inch 0.405 inch 1.56 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40
81040-600C04-RB-WG
3M Interconnect
Check for Price Active 40 2 1.27 mm 2 750 mA MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, POLARIZED 700VAC V NO 1 GΩ SHRD TRIPOLARIZED e3 UL 94V-0 -55 °C 105 °C PEG Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.54 mm 30u inch SURFACE MOUNT 0.31 inch 0.405 inch 1.56 inch 3M ELECTRONIC PRODUCTS DIVISION unknown