Filter Your Search
1 - 1 of 1 results
|
81040-600201-RB
3M Interconnect
|
Check for Price | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M, POLARIZED | 700VAC V | NO | 1 GΩ | SHRD TRIPOLARIZED | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.31 inch | 0.405 inch | 1.56 inch | 0.09 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |