Parametric results for: 8102802YA under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 8102802ya
Select parts from the table below to compare.
Compare
Compare
8102802YA
Broadcom Limited
$75.8313 Yes Active 5.5 V 20 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps 0 ps 0.0125 OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY 1SEC2 LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V 125 °C -55 °C 2 BROADCOM INC compliant 3A001.A.2.C 8541.40.80.00 IC Outputs
8102802YA
Agilent Technologies Inc
Check for Price No Transferred 5.5 V 20 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps 0 ps 0.0125 OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY 1SEC2 LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V e0 125 °C -55 °C 2 Tin/Lead (Sn/Pb) - hot dipped AGILENT TECHNOLOGIES INC unknown 3A001.A.2.C 8541.40.80.00 IC Outputs HERMETIC SEALED, DIP-8
8102802YA
Hewlett Packard Co
Check for Price Transferred 20 mA 25 mA 1.5 kV 10 MBps 0.0125 OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY 1SEC2 LOGIC IC OUTPUT OPTOCOUPLER 4.5 V 125 °C -55 °C 2 HEWLETT PACKARD CO unknown 3A001.A.2.C 8541.40.80.00 IC Outputs HERMETIC SEALED, DIP-8
8102802YA
Avago Technologies
Check for Price Yes Yes Active 5.5 V 20 mA 2 YES SURFACE MOUNT 25 mA 1.5 kV 10 MBps 0 ps 0.0125 OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY 1SEC2 LOGIC IC OUTPUT OPTOCOUPLER 40 mW 4.5 V 125 °C -55 °C 2 AVAGO TECHNOLOGIES INC compliant 3A001.A.2.C 8541.40.80.00 IC Outputs HERMETIC SEALED, DIP-8