Filter Your Search
1 - 5 of 5 results
|
5962-8102406VA
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
5962-8102406VA
Harris Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
8102406VA
Intersil Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | INTERSIL CORP | , | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 18 | ||||||||
|
8102406VA
Harris Semiconductor
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
8102406VA
Rochester Electronics LLC
|
Check for Price | Active | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T18 | MILITARY | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown |