Filter Your Search
1 - 2 of 2 results
|
8102306DA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 13 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 3000 | R-GDFP-F14 | 86 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | NOT SPECIFIED | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP | CERAMIC, DFP-14 | 14 | unknown | |||||||||||||||||||||
|
8102306DA
Texas Instruments
|
Check for Price | Yes | No | Active | 6 mV | 13 V/us | 50 nA | 14 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 3000 | 15000 | R-GDFP-F14 | Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 |