Filter Your Search
1 - 5 of 5 results
|
8101801EA
Harris Semiconductor
|
Check for Price | Obsolete | NO | 1.05 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
8101801EA
Intersil Corporation
|
Check for Price | Obsolete | NO | 1.05 kΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 18 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
8101801EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | NO | -5 V | 1.3 kΩ | 720 ns | 450 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | -1.5 V | 2 | 3 | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||
|
8101801EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | NO | -5 V | 30 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 3 | 3 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | CDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | ||||||
|
8101801EA
Vishay Sprague
|
Check for Price | Obsolete | 5 V | NO | -5 V | 1.3 kΩ | 720 ns | 450 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -10 V | -1.5 V | 2 | 3 | 18 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | VISHAY SPRAGUE | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 |