Filter Your Search
1 - 6 of 6 results
|
5962-8101701EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 650 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | CONFIGURABLE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
8101701EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 500 ns | 200 ns | 1 | 4 | NO | DIP | 2 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND K BAR SERIAL INPUT | 8.5 MHz | 4.2 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
8101701EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 900 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 8 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||
|
5962-8101701EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 650 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | CONFIGURABLE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
8101701EA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 900 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 8 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-GDIP-T16 | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
8101701EA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 500 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 2 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 |