Filter Your Search
1 - 2 of 2 results
|
81-3001B-340-2
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 34 Ω | 2 % | 5 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 100 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | EMC TECHNOLOGY & FLORIDA RF LABS | CHIP | compliant | EAR99 | |||
|
81-3001B-340-2
Smiths Group
|
Check for Price | No | Active | 34 Ω | 2 % | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | RATED POWER DISSIPATED USING HEAT SINK: 5W | 100 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | SMITHS GROUP PLC | CHIP | compliant |