Filter Your Search
1 - 10 of 18 results
|
SPP80N03S2L05AKSA1
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 7.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 325 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | |||||||||||||
|
SPI80N03S2L-04
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 6.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 380 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 188 W | 320 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC, TO-262, 3 PIN | not_compliant | EAR99 | TO-262AA | 3 | ||||||||
|
SPB80N03S2L-05
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 7.2 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 325 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 154 W | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 175 °C | 220 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | D2PAK | 4 | |||||
|
SPB80N03S2L-03
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 3.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 1 | 150 °C | 220 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | D2PAK | 4 | |||||
|
SPP80N03S2L-04
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 6.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 380 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 188 W | 320 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | Infineon | ||||||
|
SPP80N03S2L-06
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 9.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 320 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | TO-220AB | 3 | ||||||||
|
SPB80N03S2L-05
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 80 A | 7.2 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 325 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | COMMERCIAL | 1 | 220 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-263, 3 PIN | unknown | D2PAK | 4 | |||||||
|
SPP80N03S2L-06
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 9.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC, TO-220, 3 PIN | unknown | TO-220AB | 3 | ||||||||||||
|
SPI80N03S2L-06
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 9.5 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 240 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 320 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-262AA | 3 | |||||||||
|
SPP80N03S2L-03
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 80 A | 3.8 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 810 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 320 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 |