Parametric results for: 80epf10 under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 80epf10
Select parts from the table below to compare.
Compare
Compare
80EPF10PBF
International Rectifier
Check for Price Yes Transferred 80 A 1.35 V 480 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE FAST SOFT RECOVERY 1.25 kA 1 Not Qualified R-PSFM-T3 e3 TO-247AC 150 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC R-PSFM-T3 3 compliant EAR99 8541.10.00.80
80EPF10
International Rectifier
Check for Price No Transferred 80 A 1.35 V 480 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE FAST SOFT RECOVERY 1.25 kA 1 Not Qualified R-PSFM-T3 e0 TO-247AC 150 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-247AC TO-247AC, 3 PIN 3 compliant EAR99 8541.10.00.80
80EPF10
Vishay Intertechnologies
Check for Price No Obsolete 80 A 1.35 V 480 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE FAST SOFT RECOVERY HIGH POWER 1.25 kA 1 Not Qualified R-PSFM-T3 TO-247AC 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC TO-247AC TO-247AC, 3 PIN 3 unknown EAR99 8541.10.00.80