Parametric results for: 80c31. under Microcontrollers

Filter Your Search

1 - 10 of 5,097 results

All Filters
|
02406121824
-
660620334760
-
0160481216
-
128256128160192224256
-
660620334760
-
3534455
-
Manufacturer Part Number: 80c31
Select parts from the table below to compare.
Compare
Select Parts Part Number
DS80C310-MCG+
Maxim Integrated Products
DS80C310-QCG+
Maxim Integrated Products
DS80C310-ECG+
Maxim Integrated Products
DS80C310-QCG+
Analog Devices Inc
TSC80C31-25KA
Atmel Corporation
P80C31BH
AMD
IJ80C31-L
Temic Semiconductors
QF80C31-1:R
Matra MHS
IV80C31U-25:R
Matra MHS
P80C31BH-24
Intel Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
Boundary Scan
DAC Channels DMA Channels Has ADC PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
Date Of Intro
Samacsys Manufacturer
Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 40 compliant EAR99 8542.31.00.01
Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC LCC ROHS COMPLIANT, PLASTIC, LCC-44 44 compliant EAR99 8542.31.00.01
Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MAXIM INTEGRATED PRODUCTS INC QFP 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 44 compliant EAR99 8542.31.00.01
Yes Active 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm ANALOG DEVICES INC 44-PLCC-N/A ROHS COMPLIANT, PLASTIC, LCC-44 44 compliant 44-PLCC-N/A 2001-01-24 Analog Devices
Yes Yes Obsolete 8 25 MHz 0 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP DIP DIP, 40 compliant 8542.31.00.01
No No Obsolete 8 12 MHz 128 8051 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 20 mA 6 V 4 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
No Obsolete 8 6 MHz 128 8051 YES CMOS 10 mA INDUSTRIAL S-CQCC-J44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown 8542.31.00.01
Obsolete 8 16 MHz 0 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 26 mA 6 V 4 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD MATRA MHS , unknown 8542.31.00.01
Obsolete 8 25 MHz 0 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO MROM 40 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD MATRA MHS , unknown 8542.31.00.01
Obsolete 8 24 MHz 0 128 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO NO NO ROM LESS 40 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, DIP40,.6 40 unknown 8542.31.00.01
Compare
DS80C310-MCG+
Maxim Integrated Products
$3.9588 Buy Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 40 compliant EAR99 8542.31.00.01
DS80C310-QCG+
Maxim Integrated Products
$10.4814 Buy Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC LCC ROHS COMPLIANT, PLASTIC, LCC-44 44 compliant EAR99 8542.31.00.01
DS80C310-ECG+
Maxim Integrated Products
$11.7528 Buy Yes Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MAXIM INTEGRATED PRODUCTS INC QFP 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 44 compliant EAR99 8542.31.00.01
DS80C310-QCG+
Analog Devices Inc
$13.7540 Buy Yes Active 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm ANALOG DEVICES INC 44-PLCC-N/A ROHS COMPLIANT, PLASTIC, LCC-44 44 compliant 44-PLCC-N/A 2001-01-24 Analog Devices
TSC80C31-25KA
Atmel Corporation
Check for Price Buy Yes Yes Obsolete 8 25 MHz 0 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP DIP DIP, 40 compliant 8542.31.00.01
P80C31BH
AMD
Check for Price Buy No No Obsolete 8 12 MHz 128 8051 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 20 mA 6 V 4 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.324 mm ADVANCED MICRO DEVICES INC DIP PLASTIC, DIP-40 40 unknown 8542.31.00.01
IJ80C31-L
Temic Semiconductors
Check for Price Buy No Obsolete 8 6 MHz 128 8051 YES CMOS 10 mA INDUSTRIAL S-CQCC-J44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD TEMIC SEMICONDUCTORS unknown 8542.31.00.01
QF80C31-1:R
Matra MHS
Check for Price Buy Obsolete 8 16 MHz 0 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 26 mA 6 V 4 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD MATRA MHS , unknown 8542.31.00.01
IV80C31U-25:R
Matra MHS
Check for Price Buy Obsolete 8 25 MHz 0 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO MROM 40 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD MATRA MHS , unknown 8542.31.00.01
P80C31BH-24
Intel Corporation
Check for Price Buy Obsolete 8 24 MHz 0 128 8051 8 16 24 MHz 32 NO 5 V MICROCONTROLLER CMOS BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION NO NO NO NO NO ROM LESS 40 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, DIP40,.6 40 unknown 8542.31.00.01