Filter Your Search
1 - 10 of 12,838 results
|
NAZT151M80V12.5X14HLBWF
NIC Components Corp
|
$0.6027 | Yes | Active | 150 µF | 80 V | 500 mA | 20 % | 5653 | 320 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 14 mm | 14.2 mm | 13.5 mm | NIC COMPONENTS CORP | , 5653 | compliant | |||||||||||||||||
|
EEVFK1K680V
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 68 µF | 80 V | 375 mA | 20 % | 5353 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 54.4 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 13 INCH | YES | FLAT | 12.5 mm | 13.8 mm | 13.5 mm | 13.5 mm | PANASONIC CORP | , 5353 | unknown | EAR99 | Panasonic | |||||||||||
|
EEHZA1H680V
Panasonic Electronic Components
|
$1.0283 | Yes | Active | 68 µF | 50 V | 270 mA | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 34 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | Panasonic | 8532.22.00.20 | ||||||||
|
EEHZK1E680V
Panasonic Electronic Components
|
$1.0350 | Yes | Active | 68 µF | 25 V | 195 mA | 20 % | 2626 | 50 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 17 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 6.1 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | compliant | EAR99 | Panasonic | 8532.22.00.20 | ||||||||
|
EEHZA1J680V
Panasonic Electronic Components
|
$1.1316 | Yes | Active | 68 µF | 63 V | 270 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 42.84 µA | 0.08 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | ||||||||
|
EEHZC1H680V
Panasonic Electronic Components
|
$1.1391 | Yes | Active | 68 µF | 50 V | 187.5 mA | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 34 µA | 0.1 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | Panasonic | |||||||||
|
EEHZE1H680V
Panasonic Electronic Components
|
$1.3528 | Yes | Active | 68 µF | 50 V | 90 mA | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 34 µA | 0.1 | AEC-Q200 | 145 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8532.22.00.20 | |||||||
|
EEHZC1J680V
Panasonic Electronic Components
|
$1.3932 | Yes | Active | 68 µF | 63 V | 210 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 42.84 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | , 4141 | compliant | EAR99 | Panasonic | ||||||||||
|
ST480V360J012
Cornell Dubilier Electronics Inc
|
$20.3804 | Yes | Yes | Active | 48 µF | 360 V | 20 % | 1.92 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192.8 µA | 0.07 | e3 | 55 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
NACY470M80V10X10.5TR13F
NIC Components Corp
|
$51.1998 | Yes | Yes | Obsolete | 47 µF | 80 V | 220 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 37.6 µA | 0.1 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | TIN BISMUTH | FLAT | 10.5 mm | 10.3 mm | 10.3 mm | NIC COMPONENTS CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 |