Filter Your Search
1 - 1 of 1 results
|
80D103P025JE2DE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 25 V | 5.4 A | 30 % | 39 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay |