Filter Your Search
1 - 10 of 55 results
|
P80C550BFK
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 8051 | YES | 5 V | CMOS | 25 mA | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P80C550EFF
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | YES | 5 V | CMOS | 29 mA | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
P80C550EFAA
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 8 MHz | 128 | 128 | 8051 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | NO | 35 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | LCC | 44 | |||||
|
P80C550BBP
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 8051 | NO | 5 V | CMOS | 25 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
P80C550EBP
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 30 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 28.75 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
P80C550BFA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 35 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
P80C550EFAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | NO | 35 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||
|
P80C550EBP
NXP Semiconductors
|
Check for Price | Obsolete | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | YES | NO | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
P80C550EFA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 35 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
P80C550EBN
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | NO | 5 V | CMOS | 25 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |