Filter Your Search
1 - 10 of 64 results
|
SAB80C517-N-T85
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.7 mm | 29.3116 mm | 29.3116 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.31.00.01 | ||||||||||||
|
SAB80C517-N16-T40/85
Siemens
|
Check for Price | Transferred | 8 | 16 MHz | 8000 | 256 | 8 | 16 | 16 MHz | 68 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 16 X 16-BIT MULTIPLIER; 32 X 16-BIT DIVIDER | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | NO | MROM | 52.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||
|
SAB80C517A-N
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 0 | 256 | 8 | 16 | 12 MHz | 68 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 2K X 8 | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | NO | 28 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SAB80C517A-N-T3
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 2K X 8 | NO | NO | YES | NO | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INFINEON TECHNOLOGIES AG | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SAB80C517A-S18
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 18 MHz | 2304 | 8051 | 8 | 16 | 24 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 37 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SPQFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
SAB80C517A-S18
Siemens
|
Check for Price | Obsolete | 8 | 18 MHz | 256 | 8 | 16 | 18 MHz | 68 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 2K X 8; BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | YES | 37 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.4 mm | 19 mm | 19 mm | SIEMENS A G | QFP | BQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
SAB80C517-16M-T40/110
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 68 | YES | 5 V | MICROCONTROLLER | NO | NO | YES | NO | 5.5 V | 4.5 V | 100 | QFP | RECTANGULAR | FLATPACK | GULL WING | 635 µm | QUAD | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
SAB80C517A-N18-T3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 18 MHz | 2304 | 8051 | 8 | 16 | 18 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | 2K X 8 ON-CHIP X-RAM; 16 X 16-BIT MULTIPLIER; 32 X 16-BIT DIVIDER | NO | NO | YES | NO | 37 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.58 mm | 29.4 mm | 29.4 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
SAB80C517-16-N-T40
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 40 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.7 mm | 29.3116 mm | 29.3116 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.31.00.01 | ||||||||||||
|
SAB80C517-N16-T40
Siemens
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | LCC | , | 84 | unknown | 8542.31.00.01 |