Filter Your Search
1 - 10 of 30 results
|
SAB80C515-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
SAB80C515-M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-80 | 80 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
SAB80C515-N-T40/85
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||||||||||
|
SAB80C515-16-N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | YES | 8 | NO | MROM | 46 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | |||||||||||||
|
SAB80C515-M-T40
Siemens
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SAB80C515A-N18-T3
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 18 MHz | 1280 | 8051 | 8 | 16 | 18 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR | NO | NO | YES | NO | 35 mA | 5.5 V | 4.25 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||||||||||
|
SAB80C515-M-T40/85
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 | |||||||||||||
|
SAB80C515A-N18
Siemens
|
Check for Price | Transferred | 8 | 18 MHz | 256 | 8 | 16 | 18 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON CHIP XRAM 1K X 8; BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | NO | 35 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | LCC | , | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SAB80C515-N-T40/110
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | YES | 8 | NO | MROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 110 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.21 mm | 24.21 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||||||||
|
SAB80C515-N
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8000 | 256 | 8 | 16 | 12 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 1 | 8 | 8 | NO | MROM | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | LCC | , | 68 | unknown | 8542.31.00.01 |