Filter Your Search
1 - 10 of 5,083 results
|
P80C31SBPN,112
NXP Semiconductors
|
$1.4200 | Yes | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | SOT129-1 | unknown | 8542.31.00.01 | NXP | ||||||||||
|
P80C31SBAA,512
NXP Semiconductors
|
$1.8523 | Yes | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | SOT187-2 | compliant | 8542.31.00.01 | NXP | |||||||
|
DS80C310-QCG+T&R
Maxim Integrated Products
|
$8.8088 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | |||||||||
|
DS80C310-QCG+
Maxim Integrated Products
|
$10.6555 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | EAR99 | |||||||
|
DS80C310-ECG+
Maxim Integrated Products
|
$12.0437 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | 44 | compliant | 8542.31.00.01 | EAR99 | |||||||
|
DS80C310-MCG+
Maxim Integrated Products
|
$12.3044 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | EAR99 | |||||||
|
DS80C310-QNG+
Maxim Integrated Products
|
$15.8208 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | ROHS COMPLIANT, PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | EAR99 | |||||||
|
DS80C310-QCG+
Analog Devices Inc
|
$17.8663 | Yes | Active | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | 44-PLCC-N/A | 44 | 44-PLCC-N/A | Analog Devices | 2001-01-24 | ||||||||||
|
DS80C310-FCG+
Maxim Integrated Products
|
$18.9621 | Yes | Yes | Obsolete | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | 10 X 10 MM, ROHS COMPLIANT, MQFP-44 | 44 | compliant | 8542.31.00.01 | EAR99 | ||||||||||||
|
TSC80C31-25MXBP883
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | X-XUUC-N40 | Not Qualified | 125 °C | -55 °C | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | unknown |