Filter Your Search
1 - 10 of 124 results
|
5962-9067801MYX
Intel Corporation
|
Check for Price | Obsolete | 16 | 10 MHz | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.92 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
CS80C286-25
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFN | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
5962-9067802MXC
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 0 | 16 | 24 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 220 mA | 5.5 V | 4.5 V | MILITARY | R-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | GOLD | PIN/PEG | PERPENDICULAR | INTERSIL CORP | PGA | , | 68 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
MG80C286-12/883
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 16 | 24 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 220 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA | PGA, PGA68,11X11 | 68 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||
|
CS80C286-25
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 410 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | INTERSIL CORP | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
N80C286-12
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 125 mA | OTHER | S-PQCC-J68 | Not Qualified | e0 | 85 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
IG80C286-10
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 10 MHz | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CPGA-P68 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA-68 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
5962-9067801MXX
Harris Semiconductor
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | PIN/PEG | PERPENDICULAR | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
CS80C286-16
Harris Semiconductor
|
Check for Price | No | Transferred | 16 | 16 MHz | 0 | 16 | 24 | 32.26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
MD80C286-25
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.31.00.01 |