Filter Your Search
1 - 10 of 237 results
|
EN80C196KB16
Intel Corporation
|
$5.2609 | Yes | Obsolete | 16 | 16 MHz | 232 | 8096 | YES | 5 V | CMOS | 60 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | unknown | 8542.31.00.01 | Intel | ||||||||||||||||||||||||||||||||
|
YW80C196KC20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | FOUR SOFTWARE TIMERS; DYNAMIC BUS SIZING | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INTEL CORP | unknown | 8542.31.00.01 | QFP | LFQFP, | 80 | |||||||||||||||||||||
|
UT80C196KDS-WCA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ES80C196KB
Intel Corporation
|
Check for Price | Yes | Active | 16 | 12 MHz | 232 | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
UT80C196KDS-WPA
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | COBHAM PLC | unknown | 8542.31.00.01 | TOP BRAZED, QFP-68 | ||||||||||||||||||||||||
|
TN80C196KR
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 768 | 512 | 8096 | 16 | 16 | 16 MHz | 56 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 256 X 8 RAM FOR CODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | NO | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | LCC | PLASTIC, LCC-68 | 68 | |||||||
|
UT80C196KDS-WPA
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT80C196KDS-WWX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | unknown | 8542.31.00.01 | QFP | QFF, | 68 | |||||||||||||||||||||
|
UT80C196KDS-WWC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT80C196KD-WWX
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 110 mA | S-PQFP-F68 | Not Qualified | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | 8542.31.00.01 | QFF, QFL68,.95SQ |