Filter Your Search
1 - 2 of 2 results
|
80C186RPQI-10
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SPACE ELECTRONICS INC | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
80C186RPQI-10
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 16 | 16 MHz | 16 | 20 | YES | 5 V | MICROPROCESSOR | CHMOS | ALSO OPERATES WITH 4.5V MIN AT 10MHZ | NO | FIXED POINT | NO | YES | 2 | 4 | 150 mA | 5.25 V | 4.75 V | S-PQFP-F68 | 125 °C | -55 °C | MIL-STD-883 Class S | 100k Rad(Si) V | 68 | PLASTIC/EPOXY | SQUARE | FLAT | QUAD | MAXWELL TECHNOLOGIES INC | , | unknown | 3A001.A.2.C | 8542.31.00.01 | 68 |