Filter Your Search
1 - 10 of 164 results
|
S80C186EA20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
TN80C186EB-13
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 73 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | INTEL CORP | LCC | QCCJ, | 84 | compliant | ||||||||||
|
TSB80C186EB25
Intel Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 115 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
TS80C186EB25
Intel Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 115 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
S80C186EB20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, | 80 | unknown | ||||||||||||||||||
|
SB80C186EA20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
S80C186EA13
Intel Corporation
|
Check for Price | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
SB80C186EC25
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 16 | 25 MHz | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.66 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TS80C186EA13
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | YES | 2 | 5 | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S80C186EB-25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 25 MHz | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | EIAJ, QFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 |