Filter Your Search
1 - 10 of 66 results
|
ES80C186EB20
Rochester Electronics LLC
|
Check for Price | No | Active | MICROPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SB80C186EB-25
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 115 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | INTEL CORP | unknown | 8542.31.00.01 | QFP | SHRINK, QFP-80 | 80 | 3A991.A.2 | ||||||||
|
N80C186EB25
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 25 MHz | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | unknown | LCC | PLASTIC, LCC-84 | 84 | ||||||||||||
|
MG80C186EB-16/SM559
Intel Corporation
|
Check for Price | No | No | Obsolete | CMOS | e0 | TIN LEAD | INTEL CORP | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
SB80C186EB13
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 13 MHz | 16 | 20 | 26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5 V | 73 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.66 mm | 12 mm | 12 mm | INTEL CORP | unknown | QFP | SHRINK, QFP-80 | 80 | ||||||||||
|
TN80C186EB20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE ... more | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | LCC | QCCJ, | 84 | 3A991.A.2 | ||||||||||
|
S80C186EB-13
Intel Corporation
|
Check for Price | Obsolete | 16 | 13 MHz | 0 | 16 | 20 | 26 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 73 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | compliant | 8542.31.00.01 | QFP | QFP, QFP80,.7X.9,32 | 80 | 3A991.A.2 | |||||||||||
|
N80C186EB-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16 | 20 | 32 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3 mm | 29.3 mm | INTEL CORP | unknown | 8542.31.00.01 | LCC | QCCJ, LDCC84,1.2SQ | 84 | 3A991.A.2 | ||||||||||
|
S80C186EB-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 108 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | unknown | 8542.31.00.01 | QFP | QFP, | 80 | 3A991.A.2 | ||||||||||||
|
TN80C186EB-8
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8 MHz | 16 | 20 | YES | 5 V | MICROPROCESSOR | CMOS | 8MHZ, 16MHZ SPEED VERSION NOT AVAILABLE FOR 5V OPTION | NO | FIXED POINT | NO | YES | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | QCCJ, LDCC84,1.2SQ |