Filter Your Search
1 - 10 of 15,102 results
|
CMC-3K0/151JX1808T13F
Tecate Group
|
Check for Price | Yes | Active | 150 pF | 3 kV | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 2.54 mm | 4.57 mm | 2.03 mm | TECATE GROUP | , 1808 | compliant | EAR99 | |||
|
CMC-500/362KX1808T
Tecate Group
|
Check for Price | Active | 3.6 nF | 500 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.54 mm | 4.57 mm | 2.03 mm | TECATE GROUP | , 1808 | compliant | EAR99 | ||||||
|
C1808T561K2RCC
KEMET Corporation
|
Check for Price | Yes | Active | 560 pF | 200 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
CMC-1K0/163JX1808T
Tecate Group
|
Check for Price | Active | 16 nF | 1 kV | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.54 mm | 4.57 mm | 2.03 mm | TECATE GROUP | , 1808 | compliant | EAR99 | ||||||
|
CMC-4K0/240JN1808T
Tecate Group
|
Check for Price | Active | 24 pF | 4 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.54 mm | 4.57 mm | 2.03 mm | TECATE GROUP | , 1808 | compliant | EAR99 | ||||||
|
CMC-500/161JX1808T
Tecate Group
|
Check for Price | Active | 160 pF | 500 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.54 mm | 4.57 mm | 2.03 mm | TECATE GROUP | , 1808 | compliant | EAR99 | ||||||
|
CMC-2K0/131KN1808T
Tecate Group
|
Check for Price | Active | 130 pF | 2 kV | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 2.54 mm | 4.57 mm | 2.03 mm | TECATE GROUP | , 1808 | compliant | EAR99 | ||||||
|
C1808T393K5RAL7210
KEMET Corporation
|
Check for Price | Active | 39 nF | 50 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 900 µm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||
|
C1808T182J5RCL7210
KEMET Corporation
|
Check for Price | No | Active | 1.8 nF | 50 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1808T182K5RBCTU
KEMET Corporation
|
Check for Price | Active | 1.8 nF | 50 V | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |