Filter Your Search
1 - 1 of 1 results
|
8060Y6300123MXT
Knowles Capacitors
|
Check for Price | Yes | Active | 12 nF | 630 V | 20 % | 8060 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 20.3 mm | 15.24 mm | KNOWLES PRECISION DEVICES | , 8060 | compliant | EAR99 |