Filter Your Search
1 - 10 of 527 results
|
0874380543
Molex
|
$0.3640 | Yes | Yes | Active | BOARD CONNECTOR | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
87438-0543
Molex
|
$0.5107 | Yes | Yes | Active | 5 | 1 | 1.5 mm | 1 | 40 mΩ | 2.5 A | MALE | 10 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.175 inch | 0.305 inch | 0.346 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||
|
M80-5430442
Harwin
|
$10.9220 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 0.551 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
M80-5430405
Harwin
|
$11.5875 | Yes | Yes | Active | 4 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 0.551 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
8054360000
Weidmüller Interface GmbH & Co. KG
|
$12.7773 | Active | WITH TEST BUTTON | UL; VDE | -40 °C | 70 °C | SOLDER | 22.5 inch | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | EAR99 | 29 mm | 28 mm | 63 mA | 9 V | 750 mW | 1.2 V | 192 Ω | 12 V | DC | 6A@250VAC | 6 A | 250 V | AC | 100000 Cycle(s) | PANEL MOUNT | 15 ms | BULK | 28mm x 22.5mm x 29mm | MOMENTARY | 4PDT | POWER/SIGNAL RELAY | 10 ms | IP50 | NO | ||||||||||||||||||||||||||||||||||||||||||||||
|
M80-5430605
Harwin
|
$13.6774 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 0.63 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
M80-5431005
Harwin
|
$14.2393 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 0.787 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
M80-5432442
Harwin
|
$14.6036 | Yes | Yes | Active | 24 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 1.339 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
M80-5432422
Harwin
|
$14.6036 | No | No | Active | 24 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 1.339 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||||||||
|
M80-5431805
Harwin
|
$15.1609 | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.4892 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 1.102 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 |