Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
805-005-22M23-12SE
Glenair Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Contact Gender
|
Mounting Type
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Additional Feature
|
Filter Feature
|
Polarization
|
DIN Conformance
|
Environmental Characteristics
|
IEC Conformance
|
MIL Conformance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Backshell Type
|
Body/Shell Style
|
Contact Material
|
Contact Quantities
|
Contact Sizes
|
Coupling Type
|
Degrees of Rotation
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Option
|
Other Description
|
Shell Finish
|
Termination Type
|
Unique Insert Number
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 12 | FEMALE | BOARD AND PANEL | 23 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | NO | E | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 12 | 12 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 12 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | NICKEL | SOLDER | 23-12 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 |
|
805-005-22M23-12SE
Glenair Inc
|
Check for Price Buy | Yes | Active | 12 | FEMALE | BOARD AND PANEL | 23 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED | NO | E | NO | CORROSION/ENVIRONMENT RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | NOT SPECIFIED | 12 | 12 | THREADED | 75 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 12 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | NICKEL | SOLDER | 23-12 | GLENAIR INC | compliant | EAR99 | 8536.69.40.20 |