Filter Your Search
1 - 10 of 253 results
|
804-22-018-10-004101
Mill-Max Mfg Corp
|
$3.4273 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||||
|
804-22-009-10-004101
Mill-Max Mfg Corp
|
$8.1340 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||
|
804-22-012-10-004101
Mill-Max Mfg Corp
|
$12.1278 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||
|
804-22-015-10-004101
Mill-Max Mfg Corp
|
$13.3866 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||
|
804-22-021-10-004101
Mill-Max Mfg Corp
|
$19.7797 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||
|
804-22-024-10-004101
Mill-Max Mfg Corp
|
$19.9534 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||||
|
804-22-030-10-004101
Mill-Max Mfg Corp
|
$23.8735 | Yes | Yes | Active | 30 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | unknown | EAR99 | 8536.69.40.40 | Mill-Max | ||||||||||||||||||||||||||
|
54112-418042200LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.866 inch | 0.2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
54122-804-22-0800R
Amphenol Communications Solutions
|
Check for Price | No | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | UNSHROUDED | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.315 inch | 1.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
54121-118-04-2200
Amphenol FCi
|
Check for Price | No | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.866 inch | 0.4 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 |