Filter Your Search
1 - 1 of 1 results
|
804-V3-066-12-002101
PRECI-DIP SSA
|
Check for Price | Yes | Active | 66 | 3 | 2.54 mm | 3 | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | 2.54 mm | 30u inch | SOLDER | 0.372 inch | 0.272 inch | 2.2 inch | 0.118 inch | PRECI-DIP SA | unknown | EAR99 | 8536.69.40.40 |