Filter Your Search
1 - 10 of 8,568 results
|
0022288042
Molex
|
$0.1962 | Yes | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||
|
22-28-8042
Molex
|
$0.2255 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | 1500VDC V | NO | 50 GΩ | POLAR PIN POSITION | NO | NO | e4 | NO | UL, CSA | 94V-0 | 75 °C | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||
|
M55-7008042R
Harwin
|
$0.3457 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 1.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5 mm | 0.98u inch | SURFACE MOUNT | 0.283 inch | 0.266 inch | 2.2 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||||||||
|
M55-6108042R
Harwin
|
$0.3786 | Yes | Active | 80 | 2 | 1.27 mm | 2 | 25 mΩ | 1.2 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 0.8 N | 10 GΩ | 0.2 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE .064-.072 | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 1u inch | SURFACE MOUNT | 0.145 inch | 0.422 inch | 2.2 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||
|
10131318-0421100LF
Amphenol Communications Solutions
|
$0.3955 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 4 | ||||||||||||||||||||||||
|
10131318-04211G0LF
Amphenol Communications Solutions
|
$0.4065 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 4 | ||||||||||||||||||||||||
|
10131318-04221G0LF
Amphenol Communications Solutions
|
$0.4245 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 4 | ||||||||||||||||||||||||
|
0878980426
Molex
|
$0.4449 | Yes | Yes | Active | 4 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||||||||||
|
87898-0426
Molex
|
$0.5027 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10131318-042210PLF
Amphenol Communications Solutions
|
$0.5598 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | SN | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | PEG | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | 4 |